TDK B32520C6473K technical specifications.
| Capacitance | 47nF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5mm |
| Dielectric | PET |
| Height | 8.5mm |
| Lead Diameter | 0.5mm |
| Lead Length | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Material | Resin, PVC, Epoxy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reliability | 10-9 |
| Series | BOX |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32520C6473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.