TDK B32521-E6223-K technical specifications.
| Capacitance | 22nF |
| Package/Case | 200 |
| Height | 7mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Package Quantity | 1000 |
| Pitch | 10mm |
| Series | B32521 |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521-E6223-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.