TDK B32521C3224K8 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32521C3224K8 to view detailed technical specifications.
No datasheet is available for this part.