TDK B32522C3474K technical specifications.
| Capacitance | 470nF |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric | PET |
| Flammability Rating | UL94 V-0 |
| Height | 11mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Pitch | 15mm |
| Series | B32522 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32522C3474K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.