
TDK B32523Q1475J technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2540 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q1475J to view detailed technical specifications.
No datasheet is available for this part.