
TDK B32523Q3335J technical specifications.
| Capacitance | 3.3uF |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PET |
| Height | 20.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Series | B32523 |
| Termination | Through Hole |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q3335J to view detailed technical specifications.
No datasheet is available for this part.
