TDK B32523Q8334J technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2160 |
| Packaging | Bulk |
| Series | B32523 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q8334J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.