TDK B32523Q8684J technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 12mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 22mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 1.043inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B32523 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32523Q8684J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
