TDK B32524Q1106J technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 11mm |
| Dielectric | PET |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Series | B32524 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q1106J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.