TDK B32524Q1685K technical specifications.
| Capacitance | 6.8uF |
| Depth | 11mm |
| Height | 21mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Series | B32524 |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32524Q1685K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.