TDK B32529C0105K technical specifications.
| Capacitance | 1uF |
| Depth | 4.5mm |
| Dielectric | PET |
| Height | 9.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C0105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.