This 150nF capacitor features a radial construction with a lead pitch of 5mm and a lead diameter of 0.5mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel with a quantity of 2800 units.
TDK B32529C154J189 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | B32529 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C154J189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.