TDK B32529C155K000 technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PET |
| Height | 10.5mm |
| Lead Pitch | 5mm |
| Length | 7.5mm |
| Package Quantity | 1100 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529C155K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.