TDK B32529V7155J technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PET |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B32529 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32529V7155J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.