TDK B32537B1225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B32537B1225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.