TDK B32537B1335K technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Axial |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Length | 21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | B32537 |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32537B1335K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.