TDK B32561-J1105-K technical specifications.
| Capacitance | 1uF |
| Package/Case | DIP |
| Construction | RADIAL |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | PET |
| Height | 6.9mm |
| Height - Seated (Max) | 0.272inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.394inch |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 10mm |
| Reliability | bei |
| RoHS Compliant | Yes |
| Series | SilverCap™ B32561 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32561-J1105-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.