TDK B32592-C1105-K8 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Lead Pitch | 15mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32592-C1105-K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.