TDK B32592-C1225-K8 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PET |
| Lead Diameter | 0.6mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 14mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32592-C1225-K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.