TDK B32612A2222J8 technical specifications.
| Capacitance | 2.2nF |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TDK B32612A2222J8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.