TDK B32620A4183J289 technical specifications.
| Capacitance | 18nF |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1600 |
| Packaging | Ammo Pack |
| Series | B32620 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32620A4183J289 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.