The B32621-A6682-K189 is a radial capacitor from TDK with a capacitance of 6.8nF and a tolerance of 10%. It features a PP dielectric and a maximum operating temperature of 105°C. The capacitor is packaged in a radial format with a lead diameter of 0.5mm and a lead pitch of 10mm. It is available in tape and reel packaging.
TDK B32621-A6682-K189 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Depth | 4mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B32621-A6682-K189 to view detailed technical specifications.
No datasheet is available for this part.