The TDK B32632-A1471-J is a 470pF ceramic capacitor with a polypropylene dielectric, suitable for high-voltage applications. It features a radial lead termination and a tolerance of 5%. The capacitor operates within a temperature range of -55°C to 110°C and is available in bulk packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B32632-A1471-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470pF |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Series | B32632 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32632-A1471-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.