TDK's B32632-A1471-K010 is a radial capacitor with a capacitance of 470 picofarads and a tolerance of 10%. It has a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor is constructed with a polypropylene dielectric and is suitable for operation over a temperature range of -55°C to 100°C. The part is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |