TDK B32632A7472J technical specifications.
| Capacitance | 4.7nF |
| Depth | 7mm |
| Dielectric | PP |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 19mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | B32632 |
| Tolerance | 5% |
| Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32632A7472J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.