TDK B32633-A7153-K technical specifications.
| Capacitance | 15nF |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | B32633 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32633-A7153-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.