TDK B32654A1154K technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 27.5mm |
| Height - Seated (Max) | 1.083inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A1154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.