
EPCOS - B32654A4225K000. - CAPACITOR POLYPROPYLENE PP FILM 2.2UF 40
TDK B32654A4225K technical specifications.
| Capacitance | 2.2uF |
| Construction | RADIAL |
| Depth | 14mm |
| Dielectric | PP |
| Height | 24.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | B32654 |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A4225K to view detailed technical specifications.
No datasheet is available for this part.
