TDK B32654A684K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Depth | 18mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 27.5mm |
| Height - Seated (Max) | 1.083inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Series | B32654 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 0.709inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B32654A684K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.