TDK B32676F1106K technical specifications.
| Capacitance | 10uF |
| Dielectric | PP |
| Lead Pitch | 37.5mm |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B32676 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 375V |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32676F1106K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.