The B32714P series consists of metallized polypropylene film capacitors (MKP) designed for DC link applications. These radial leaded components feature high CV product in a compact plastic case (UL 94 V-0) with epoxy resin sealing. They offer high reliability, long useful life, and excellent self-healing properties, making them suitable for frequency converters, industrial power supplies, and solar inverters.
TDK B32714P1155K000 technical specifications.
| Capacitance | 1.5µF |
| Rated DC Voltage | 1100V |
| Capacitance Tolerance | ±10%% |
| Lead Spacing | 27.5mm |
| Operating Temperature Max | 105°C |
| Dielectric Material | Polypropylene (MKP) |
| Dimensions (W x H x L) | 15.0 x 24.5 x 31.5mm |
| RoHS | Compliant |
| REACH | Compliant |
| Aec-q200 | Compliant |
| Ul 810 | Construction only |
Download the complete datasheet for TDK B32714P1155K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.