TDK B32774D0505K technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 19mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 30mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | B32774 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32774D0505K to view detailed technical specifications.
No datasheet is available for this part.