This TDK B32778G0306K capacitor has a capacitance of 30uF with a tolerance of 10% and a maximum operating temperature of 105°C. It is a radial lead type with a lead diameter of 1.2mm and a lead pitch of 52.5mm. The capacitor is designed for through hole mounting and has a maximum operating voltage of 1.1kV. The physical dimensions are 57.5mm in length, 45mm in height, and 30mm in depth.
TDK B32778G0306K technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Depth | 30mm |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 45mm |
| Lead Diameter | 1.2mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Series | B32778 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G0306K to view detailed technical specifications.
No datasheet is available for this part.