TDK B32778G1276K technical specifications.
| Capacitance | 27uF |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 35mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 7.3mR |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.3kV |
| DC Rated Voltage | 1.3kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B32778G1276K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
