TDK B32794D3505K00 technical specifications.
| Capacitance | 5uF |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Tolerance | 10% |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32794D3505K00 to view detailed technical specifications.
No datasheet is available for this part.