
TDK B33364A6106J050 technical specifications.
| Capacitance | 10uF |
| Dielectric | PP |
| Height | 65mm |
| Lead Pitch | 20mm |
| Length | 31.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 120 |
| Series | CBB66 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| Width | 51.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B33364A6106J050 to view detailed technical specifications.
No datasheet is available for this part.