The TDK B33364A6356J050 is a 35uF capacitor with a polypropylene dielectric and a tolerance of 5%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is packaged in a quantity of 60 and has a lead pitch of 20mm and a length of 45mm. It is designed for use in high-voltage applications and features a quick connect termination.
TDK B33364A6356J050 technical specifications.
| Capacitance | 35uF |
| Dielectric | PP |
| Height | 75mm |
| Lead Pitch | 20mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Series | CBB66 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B33364A6356J050 to view detailed technical specifications.
No datasheet is available for this part.