
The TDK B33364A6456J050 is a 45uF capacitor with a dielectric material of polypropylene. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is available in a package quantity of 60 and has a termination type of quick connect. It is part of the CBB66 series and has a capacitance tolerance of 5%.
TDK B33364A6456J050 technical specifications.
| Capacitance | 45uF |
| Dielectric | PP |
| Height | 100mm |
| Lead Pitch | 20mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Series | CBB66 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 450V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B33364A6456J050 to view detailed technical specifications.
No datasheet is available for this part.
