TDK B37472K5104K62 technical specifications.
| Capacitance | 100nF |
| Package/Case | Ceramic |
| Dielectric | X8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Blister |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37472K5104K62 to view detailed technical specifications.
No datasheet is available for this part.