TDK B37872K3471K60 technical specifications.
| Capacitance | 470pF |
| Dielectric | X7R |
| Tolerance | 10% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37872K3471K60 to view detailed technical specifications.
No datasheet is available for this part.