TDK B37872K5224K062 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30000 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B37872K5224K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.