TDK B37920K5330J60 technical specifications.
| Capacitance | 33pF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37920K5330J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.