The B37930K5060C860 is a ceramic capacitor from TDK with a capacitance of 6.8pF. It features a C0G dielectric and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in tape and reel format, suitable for automated assembly processes.
TDK B37930K5060C860 technical specifications.
| Capacitance | 6.8pF |
| Package/Case | Ceramic |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B37930K5060C860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.