The B37931K5822K060 is a 0603 X7R ceramic capacitor from TDK with a capacitance of 8.2nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is RoHS compliant and available in quantities of 100,000. Its weight is 7.1E-05oz.
TDK B37931K5822K060 technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100000 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K5822K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.