The TDK B37931K9104M60 is a surface mount capacitor with a capacitance of 100nF and a tolerance of 20%. It features a 0603 package and a dielectric material of X7R. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel for easy mounting.
TDK B37931K9104M60 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K9104M60 to view detailed technical specifications.
No datasheet is available for this part.