TDK B37940-K5101-K60 technical specifications.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37940-K5101-K60 to view detailed technical specifications.
No datasheet is available for this part.