TDK B37940-K5180-J60 technical specifications.
| Capacitance | 18pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Tolerance | 5% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B37940-K5180-J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.