TDK B37940K5080C260 technical specifications.
| Package/Case | 0805 |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B37940K5080C260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
