This ceramic capacitor from TDK features a capacitance of 470pF with a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a ceramic case and is available in quantities of 20,000 per reel. It is suitable for use in a variety of applications where a high-reliability capacitor is required.
TDK B37941-K5471-K70 technical specifications.
| Capacitance | 470pF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37941-K5471-K70 to view detailed technical specifications.
No datasheet is available for this part.