TDK's B37941K5123K060 is a 12nF ceramic capacitor with a tolerance of 10% and a DC rated voltage of 50V. It features a case code of 0805, also known as 2012 in metric, and is made with the X7R dielectric material. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 50,000 pieces.
TDK B37941K5123K060 technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B37941K5123K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.